Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80650
Order Code2484080
Product RangeStatfree i
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €238.220 |
10+ | €207.000 |
20+ | €199.220 |
Price for:Each
Minimum: 1
Multiple: 1
€238.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80650
Order Code2484080
Product RangeStatfree i
Technical Datasheet
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial23.6"
Length900mm
External Width600mm
Length - Imperial35.4"
Width - Metric600mm
Thickness12.7mm
Length - Metric900mm
Mat FeaturesConductive
Product RangeStatfree i
Product Overview
- Conductive anti-fatigue interlocking rubber mat
- Patented interlocking strip, interlocks are easily trimmed
- Durable homogeneous rubber
- Superior heat, chemical and wear resistance
- Antistatic, low tribocharging
- High quality material with conductive electrical properties
- Non-humidity dependence
- Suitable for use in critical environments (used in Class 1000 cleanrooms)
- Reztore™ surface & mat cleaner or equivalent is recommended to clean and maintain mat
Technical Specifications
Mat Type
Conductive Interlocking Floor Mat
Mat Material
Rubber
Width - Imperial
23.6"
External Width
600mm
Width - Metric
600mm
Length - Metric
900mm
Product Range
Statfree i
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length
900mm
Length - Imperial
35.4"
Thickness
12.7mm
Mat Features
Conductive
Technical Docs (2)
Alternatives for 80650
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9