Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.070 |
| 10+ | €40.410 |
| 20+ | €39.600 |
Price for:Each
Minimum: 1
Multiple: 1
€46.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Wescorp antistatic clear cellulose tape with symbol and yellow stripe on 3" plastic core
- Low charging transparent cellulose film (2.4mil thick) with high-tack rubber adhesive
- Synthetic, non-staining rubber adhesive
Technical Specifications
Tape Type
ESD
Tape Width - Metric
50.8mm
Tape Length - Metric
65.5m
Tape Colour
Transparent
Tape Backing Material
Cellulose
Tape Width - Imperial
2"
Tape Length - Imperial
215ft
Product Range
WESCORP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21092