Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €17.060 |
Price for:1 Pair
Minimum: 2
Multiple: 2
€34.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No50004
Order Code3806849
Technical Datasheet
Accessory TypeT-Handle
For Use With2.25 kg Surface Resistance Meter Electrodes
Product Range-
SVHCTo Be Advised
Product Overview
- T-handle for 2.25kg surface resistance meter electrodes pair
- Replacement T-handles for electrodes used in 222635, 222634 and 222642
Technical Specifications
Accessory Type
T-Handle
Product Range
-
For Use With
2.25 kg Surface Resistance Meter Electrodes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391