Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242276
Order Code1971968
Product RangeWescorp
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.070 |
| 5+ | €24.210 |
| 10+ | €22.590 |
Price for:Each
Minimum: 1
Multiple: 1
€26.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242276
Order Code1971968
Product RangeWescorp
Technical Datasheet
Tape TypeESD
Tape Backing MaterialCellulose
Tape Width - Metric24mm
Tape Width - Imperial0.94"
Tape Length - Metric65.8m
Tape Length - Imperial215ft
Tape ColourTransparent
Product RangeWescorp
SVHCTo Be Advised
Product Overview
- Antistatic clear cellulose tape on plastic core with symbols and yellow stripe
- Ideal in packaging for container sealing, static shielding bags closure and holding DIP tubes
- Suits for holding notes, work orders or instructions in offices, antistatic work surfaces
- Prevents damage to sensitive electronic components in manufacturing
- Rubber based adhesive absorbs moisture
Technical Specifications
Tape Type
ESD
Tape Width - Metric
24mm
Tape Length - Metric
65.8m
Tape Colour
Transparent
SVHC
To Be Advised
Tape Backing Material
Cellulose
Tape Width - Imperial
0.94"
Tape Length - Imperial
215ft
Product Range
Wescorp
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1149