Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €46.980 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€46.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19296
Order Code3806272
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter-
Label Material-
Label LegendESD Protected Area (Location, Number)
Label Colour-
Pack Quantity25
Product Range-
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
-
Label Colour
-
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
ESD Protected Area (Location, Number)
Pack Quantity
25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05