Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDESCO
Manufacturer Part No19296
Order Code3014847
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter-
Label Material-
Label LegendESD Protected Area (Location, Number)
Label Colour-
Pack Quantity25
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
-
Label Colour
-
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
ESD Protected Area (Location, Number)
Pack Quantity
25
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216