Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part No19243
Order Code3806673
Technical Datasheet
Product Range-
SVHCTo Be Advised
Alternatives for 19243
1 Product Found
Product Overview
- Single workstation continuous monitor with universal power adapter
- Improved operator alarm and Desco wave distortion technology
- Park snap and single-wire impedance design
- 1.2V operator test voltage
- Reduces the risk of electrical overstress (EOS) for the handling of sensitive components
- <50ms alarm response time, identifies failures and intermittencies that inferior technologies miss
- Continuous visual and audible alarms (Illuminates green to indicate proper grounding)
- Calibration verification
- NIST Calibrated with Certificate Included
- 100-240VAC power adapter with IEC C14 style inlet
Contents
Mini monitor, 2 x countersunk washers, 2 x flat head screw, 6-32 x 1/4", 1 x 10mm interchangeable park snap, 1 x 10mm operator jack adapter, 1 x power adapter, 24VDC, IEC inlet, 1 x certificate of calibration.
Technical Specifications
Product Type
Workstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313432