Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.160 |
10+ | €12.630 |
20+ | €11.970 |
Price for:Each
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No17272
Order Code2907456
Technical Datasheet
Grounder TypeSole
Grounder ColourYellow
Resistance1Mohm
Strap MaterialElastic
Lead Length18"
Fastening Type-
Product Range-
SVHCTo Be Advised
Product Overview
- Large size, full coverage non-marring foot grounder
- Unique design requires no fastening system
- Flexible material that stretches over most shoes for quick and easy installation
- Contact points on foot’s sole and heel area
- Neoprene rubber with no exposed carbon
- 18" long, 8 conductive strand nylon polyester grounding tab
Technical Specifications
Grounder Type
Sole
Resistance
1Mohm
Lead Length
18"
Product Range
-
Grounder Colour
Yellow
Strap Material
Elastic
Fastening Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903