Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.850 |
10+ | €19.040 |
20+ | €18.040 |
Price for:Each
Minimum: 1
Multiple: 1
€22.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Sapphire colour 6 feet angle coil cord with 4mm snap socket
- Rapid retraction strength polyurethane coil cords
- Superior resistor connection strain relief
- Improved snap design
- Spring loaded 4mm stainless steel constant contact snap
- Tensile strength at each end in excess of 30lbs
- 1Mohm series resistor protect operator from accidental contact to equipment line voltage
Technical Specifications
Lead Length
6ft
Ground Terminals
Socket
Product Range
Jewel
Ground Cord Colour
Blue
End To Ground Resistance
1Mohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03