Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.930 |
10+ | €19.110 |
20+ | €18.100 |
Price for:Each
Minimum: 1
Multiple: 1
€22.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No07502
Order Code2907450
Technical Datasheet
Grounder TypeSole
Grounder ColourBlue
Resistance2Mohm
Strap MaterialElastic
Lead Length30"
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Medium size premium sole grounder
- Provides more complete path to ground than regular heel or toe grounder
- Large contact area on ball of foot
- Tear resistant rubber with inner scrim
- 30" long, 8 conductive strand nylon polyester grounding tab
- Wider and more consistent contact area
- Rubber sole pattern is made from black conductive outer layer and non-marring lining
- 3/4" wide, blue loop material with return hook tip
Technical Specifications
Grounder Type
Sole
Resistance
2Mohm
Lead Length
30"
Product Range
-
Grounder Colour
Blue
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256