Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No8435FS
Order Code3806416
Product RangeFreeStyle 8400
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No8435FS
Order Code3806416
Product RangeFreeStyle 8400
Technical Datasheet
Mat ColourGreen
Mat Material-
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial18.5"
Length - Imperial18.5"
Width - Metric470mm
Length - Metric470mm
Product RangeFreeStyle 8400
SVHCTo Be Advised
Technical Specifications
Mat Type
Conductive Interlocking Floor Mat
Mat Material
-
Width - Imperial
18.5"
Width - Metric
470mm
Product Range
FreeStyle 8400
Mat Colour
Green
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
18.5"
Length - Metric
470mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05