Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €69.670 |
Price for:Each
Minimum: 1
Multiple: 1
€69.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No72150
Order Code3806293
Technical Datasheet
Clothing StyleESD Lab Coat
Clothing ColourWhite
Clothing SizeX Small
Clothing Material63% Polyester, 33% Cotton and 4% Conductive Fibre
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
ESD Lab Coat
Clothing Size
X Small
Product Range
-
Clothing Colour
White
Clothing Material
63% Polyester, 33% Cotton and 4% Conductive Fibre
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:61034900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05