Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242240
Order Code3806659
Product RangeWescorp
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.260 |
Price for:Each
Minimum: 1
Multiple: 1
€11.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Tape Backing Material
Acrylic
Tape Width - Imperial
0.94"
Tape Length - Imperial
118ft
Product Range
Wescorp
Tape Width - Metric
24mm
Tape Length - Metric
36m
Tape Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05