Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €25.180 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€25.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242175
Order Code3806277
Technical Datasheet
Label TypeWarning
Label Height12.5mm
Label Width12.5mm
Label Diameter-
Label MaterialPaper
Label LegendESD Protective (Symbol)
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
Technical Specifications
Label Type
Warning
Label Width
12.5mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Label Height
12.5mm
Label Diameter
-
Label Legend
ESD Protective (Symbol)
Pack Quantity
1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05