Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No202530
Order Code3806495
Technical Datasheet
Bag TypeAntistatic
Width - Imperial11"
Length - Imperial14.17"
Width - Metric280mm
Length - Metric360mm
Film Thickness-
Bag ColourPink
Seal TypeResealable
Product Range-
Product Overview
- Antistatic pink bubble bag
- 280mm x 360mm, 1/PK
- Suitable for use in an EPA
- Provide mechanical protection
- Made of pink-tinted, amine-free, antistatic polyethylene
- Rs: <lt/> 1 x 1010 to <lt/> 1 x 1012 ohms tested per IEC 61340-2-3
Technical Specifications
Bag Type
Antistatic
Length - Imperial
14.17"
Length - Metric
360mm
Bag Colour
Pink
Product Range
-
Width - Imperial
11"
Width - Metric
280mm
Film Thickness
-
Seal Type
Resealable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05