Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-170805E-68
Order Code2848728
Product RangeFortis
Also Known AsGTIN UPC EAN: 5056414501713
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.060 |
5+ | €58.730 |
10+ | €57.560 |
Price for:Each
Minimum: 1
Multiple: 1
€64.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-170805E-68
Order Code2848728
Product RangeFortis
Also Known AsGTIN UPC EAN: 5056414501713
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric57mm
External Width - Metric80mm
External Depth - Metric175mm
IP RatingIP68
Body ColourBlack
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial6.89"
Product RangeFortis
ConfigurableNo
Product Overview
Manufactured from high quality aluminium, this range of enclosures offers strengthened resistance against salt spray and other corrosive elements. Combined with increased impact resistance properties, they are ideal for placement in environments where high moisture or corrosive substance levels are present. The range is tested and certified to IP68 with corrosion resistance for up to 1000 hours in salt spray, plus impact resistance of up to 7 joules, as per EN 50014. Finished in a textured powder coating using Epoxy-Polyester (Hybrid).
- Corrosion resistant
- High impact resistance whilst maintaining ingress protection
- Longer lifespan
- IP68 protection
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
175mm
Body Colour
Black
External Height - Imperial
2.24"
External Depth - Imperial
6.89"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
80mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Fortis
Technical Docs (2)
Alternatives for 490-170805E-68
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53