Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-S68-2616
Order Code2891220
Product Range486
Also Known AsGTIN UPC EAN: 5056414501164
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.530 |
5+ | €17.730 |
10+ | €16.960 |
20+ | €16.250 |
50+ | €15.930 |
Price for:Each
Minimum: 1
Multiple: 1
€20.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-S68-2616
Order Code2891220
Product Range486
Also Known AsGTIN UPC EAN: 5056414501164
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length261mm
Product Range486
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
261mm
Gasket / Seal Material
Silicone Rubber
Product Range
486
Technical Docs (2)
Alternatives for 486-S68-2616
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014