Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-121208
Order Code2452914
Product Range486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €45.390 |
Price for:Each
Minimum: 10
Multiple: 10
€453.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-121208
Order Code2452914
Product Range486
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric80mm
External Width - Metric125mm
External Depth - Metric125mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial4.92"
External Depth - Imperial4.92"
Product Range486
ConfigurableNo
Product Overview
The 486-121208 from Deltron is a robust heavy duty electrical enclosure suitable for a wide variety of applications.
- Aluminium enclosure
- Plain aluminium colour
- Plain finish
- Standard dimension of 125mm x 125mm x 80mm(L x W x H)
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
80mm
External Depth - Metric
125mm
Body Colour
Unfinished
External Height - Imperial
3.15"
External Depth - Imperial
4.92"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
125mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
486
Technical Docs (1)
Alternatives for 486-121208
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.878