Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0010
Order Code1774842
Product Range480
Also Known AsGTIN UPC EAN: 5056414504400
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.630 |
| 5+ | €12.410 |
| 10+ | €12.150 |
| 20+ | €11.880 |
| 50+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€17.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0010
Order Code1774842
Product Range480
Also Known AsGTIN UPC EAN: 5056414504400
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30.5mm
External Width - Metric34.9mm
External Depth - Metric88.9mm
IP RatingIP68
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial1.37"
External Depth - Imperial3.5"
Product Range480
ConfigurableNo
Product Overview
The 480-0010 is an Enclosure made of aluminium (ADC12) with plain finish. A weatherproof electrical box for housing vital electronic circuitry and components. A range of die-cast aluminium enclosure sealed to IEC 60529:2001 IP66, IP67 and IP68 (5m for 1 hour). Silicone rubber sponge (01-255FRSEAL) with self-adhesive (01-255AB) backing (EMI Seals & Gaskets Ltd).
Applications
Aerospace, Defence, Military, Medical
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
88.9mm
Body Colour
Unfinished
External Height - Imperial
1.2"
External Depth - Imperial
3.5"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
34.9mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
1.37"
Product Range
480
Technical Docs (2)
Alternatives for 480-0010
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076