Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0020
Order Code279146
Product Range456
Also Known AsGTIN UPC EAN: 5056414503304
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.540 |
5+ | €19.460 |
10+ | €18.610 |
20+ | €17.840 |
50+ | €17.480 |
Price for:Each
Minimum: 1
Multiple: 1
€22.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0020
Order Code279146
Product Range456
Also Known AsGTIN UPC EAN: 5056414503304
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30.5mm
External Width - Metric63.6mm
External Depth - Metric114.1mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial2.5"
External Depth - Imperial4.49"
Product Range456
ConfigurableNo
Product Overview
The 456-0020 is a flanged general purpose Electrical Enclosure made of die-cast robust aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Stainless steel screws
- 1.5mm Wall thickness
Applications
Test & Measurement, Medical, Logistics, Industrial, Lighting
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
114.1mm
Body Colour
Unfinished
External Height - Imperial
1.2"
External Depth - Imperial
4.49"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
63.6mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
456
Technical Docs (2)
Alternatives for 456-0020
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14