Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0020
Order Code278890
Product Range455
Also Known AsGTIN UPC EAN: 5056414500051
Technical Datasheet
319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.010 |
5+ | €18.140 |
10+ | €17.360 |
20+ | €16.630 |
50+ | €16.300 |
Price for:Each
Minimum: 1
Multiple: 1
€21.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0020
Order Code278890
Product Range455
Also Known AsGTIN UPC EAN: 5056414500051
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric29.5mm
External Width - Metric63.6mm
External Depth - Metric114.1mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial2.5"
External Depth - Imperial4.49"
Product Range455
ConfigurableNo
Product Overview
The 455-0020 is a Flanged Enclosure made of aluminium with plain finish. Standard flanged range offers an excellent value and extremely versatile solution for electrical and electronic assemblies. Complete with close fitting lids, secured by four, six or eight countersunk stainless steel screws. Excellent RFI EMI screening properties for housing electronic circuits and components.
- PCB guide
Applications
Industrial, Consumer Electronics
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
114.1mm
Body Colour
Unfinished
External Height - Imperial
1.16"
External Depth - Imperial
4.49"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
63.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
455
Technical Docs (2)
Alternatives for 455-0020
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12