Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No703-0400
Order Code1193904
Also Known AsGTIN UPC EAN: 5056414507135
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.000 |
10+ | €4.420 |
100+ | €3.570 |
250+ | €3.260 |
500+ | €2.950 |
1000+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No703-0400
Order Code1193904
Also Known AsGTIN UPC EAN: 5056414507135
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 703-0400 is a 4-contact XLR Panel Plug with black polypropylene VIR 222 collar. It has high pressure die-cast zinc housing and brass contacts. It is compatible with all leading manufacture's cable sockets. It has an internal cut out which ensures a positive and secure socket retention feature. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
- 1000Vrms Test voltage
- 103MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024