Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500-01
Order Code1101127
Product Range571 Series
Also Known AsGTIN UPC EAN: 5056414505858
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500-01
Order Code1101127
Product Range571 Series
Also Known AsGTIN UPC EAN: 5056414505858
Technical Datasheet
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourRed
Product Range571 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 571-0500-01
1 Product Found
Product Overview
The 571 series from Deltron Components are 4mm 90deg PCB mounted insulated sockets. These sockets are used for direct mounting onto a printed circuit boards. Grooves in outer acetal housing provide stacking alignment for board space saving.
- Red Insulated 4mm 90deg socket
- For mounting onto printed circuit boards
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- Insulant: Acetal
- Pin: Brass, Silver Plate
- Bush: Brass, Silver Plate
- Amps: 10A
- Working Voltage: 50V
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +110°C
- Minimum Temperature: -25°C
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Recommended Conductor Size: 1.5mm²
Applications
Test & Measurement
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006