Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0200-01
Order Code1101117
Product Range563 Series
Also Known AsGTIN UPC EAN: 5056414505766
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0200-01
Order Code1101117
Product Range563 Series
Also Known AsGTIN UPC EAN: 5056414505766
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product Range563 Series
Alternatives for 563-0200-01
1 Product Found
Product Overview
The 563-0200-01 is a 4mm panel-mount Socket with solder bucket connection. It has blue polypropylene insulant, silver-plated BS2874 brass pin and nut. Rigid panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs and it is suitable for panel up to 13.5mm thick.
- Blue 4mm Panel Socket - Solder Bucket Connection
- Panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs
- Suitable for panels up to 13.5mm thick
- Connection via a solder bucket
- Insulant: Polypropylene
- Pin: Brass BS2874 Silver Plated
- Nut: Brass BS2874 Nickel Plated
- Current Rating: 10 Amps
- Nominal Working Voltage: 250V RMS
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +147°C
- Minimum Temperature: -20°
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Conductor Size: 1.5mm²
- Fixing Torque: 0.4Nm
Applications
Audio
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
563 Series
Connector Mounting
Panel Mount
Voltage Rating
50V
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028