Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0400-01
Order Code1101102
Product Range550 Series
Also Known AsGTIN UPC EAN: 5056414505421
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0400-01
Order Code1101102
Product Range550 Series
Also Known AsGTIN UPC EAN: 5056414505421
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product Range550 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 550-0400-01
1 Product Found
Product Overview
The 550-0400-01 is a 4mm standard Banana Plug with a rigid, screw on acetal body which comes in green colour for easy identification. This plug pin comes with a solder bucket for secure cable fixing. Ideal for a broad range of test instrumentation and speaker applications.
- Green 4mm Banana Plug
- Screw on acetal body
- Ideal for a range of test instrumentation and speaker applications
- Solder bucket for secure cable fixing
- Insulant: Acetal C27021R
- Socket: Brass BS 2874 Silver Plated
- Amps: 10A
- Nominal Working Voltage: 50V
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +110°C
- Minimum Temperature: -20°C
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Recommended Conductor Size: 1.5mm²
Applications
Audio, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
550 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004