Print Page
Image is for illustrative purposes only. Please refer to product description.
1,091 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €1.030 |
100+ | €0.931 |
500+ | €0.851 |
1000+ | €0.766 |
2000+ | €0.701 |
5000+ | €0.636 |
10000+ | €0.591 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0100
Order Code1425893
Product Range550 Series
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range550 Series
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
550 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 550-0100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443