Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912HHB-F00
Order Code3533373
Product RangeAFB Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912HHB-F00
Order Code3533373
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating41.5dBA
Power Rating3.72W
Rated Speed0
Power Connection Type3 Lead Wires, Tachometer
Current Rating310mA
IP Rating-
Air Flow - m3/min0
Product RangeAFB Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
41.5dBA
Rated Speed
0
Current Rating
310mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
3.72W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576