Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V50W2BA
Order Code3648976
Product RangePMT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V50W2BA
Order Code3648976
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max50.4W
Output Voltage - Output 112VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
50.4W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176