Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0412ES-E
Order Code3727588
Product RangeGFB Series
Technical Datasheet
1 In Stock
240 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €34.430 |
5+ | €31.280 |
10+ | €28.110 |
25+ | €26.570 |
50+ | €25.990 |
100+ | €25.550 |
Price for:Each
Minimum: 1
Multiple: 1
€34.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0412ES-E
Order Code3727588
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM33.9CFM
Noise Rating73dBA
Power Rating39W
Rated Speed29500rpm
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating3.25A
IP Rating-
Air Flow - m3/min0.96m³/min
Product RangeGFB Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
29500rpm
Current Rating
3.25A
Air Flow - m3/min
0.96m³/min
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
33.9CFM
Power Rating
39W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206