Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No46904002
Order Code1494652
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC100V
Visual Signal TypeFlashing
Lens Diameter148mm
Product Range-
IP / NEMA RatingIP65
Power Rating2W
External Height120mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Overview
The 46904002 is a multi-voltage Xenon Beacon with orange polycarbonate lens and ABS base. It is suitable for forklifts and battery-powered vehicles.
- Bright and intense xenon flash
- Low power consumption
- High voltage transient and polarity reversal protection fitted
Applications
Automotive, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
100V
Lens Diameter
148mm
IP / NEMA Rating
IP65
External Height
120mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4