Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €90.560 |
5+ | €88.750 |
10+ | €86.940 |
Price for:Each
Minimum: 1
Multiple: 1
€90.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No46901301
Order Code1494651
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC100V
Visual Signal TypeFlashing
Lens Diameter148mm
Product Range-
IP / NEMA RatingIP65
Power Rating5W
External Height120mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Overview
The 46901301 is a multi-voltage Xenon Beacon with red polycarbonate lens and ABS base. It is suitable for forklifts and battery-powered vehicles.
- Bright and intense xenon flash
- Low power consumption
- Replaceable xenon tube
- High voltage transient and polarity reversal protection fitted
Applications
Automotive, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
100V
Lens Diameter
148mm
IP / NEMA Rating
IP65
External Height
120mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
5W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4