Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA DESIGN
Manufacturer Part No30000363
Order Code2522815
Product RangeLP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.020 |
| 5+ | €59.800 |
| 10+ | €58.580 |
Price for:Each
Minimum: 1
Multiple: 1
€61.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No30000363
Order Code2522815
Product RangeLP Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC100V
Supply Voltage VDC100V
Visual Signal TypeFlashing, Steady
Lens Diameter81mm
Product RangeLP Series
IP / NEMA RatingIP67
Power Rating-
External Height54mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
100V
Lens Diameter
81mm
IP / NEMA Rating
IP67
External Height
54mm
Operating Temperature Max
60°C
Supply Voltage VAC
100V
Visual Signal Type
Flashing, Steady
Product Range
LP Series
Power Rating
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2