Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS408FQYJR-U3000-3
Order Code3779958
Product RangeUtility microSD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS408FQYJR-U3000-3
Order Code3779958
Product RangeUtility microSD Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity8GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeUtility microSD Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for S408FQYJR-U3000-3
2 Products Found
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
8GB
Operating Temperature Min
-25°C
Product Range
Utility microSD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629