Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.200 |
| 3+ | €16.710 |
| 10+ | €15.860 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoL30DBR
Order Code4162718
Connector Type ABNC Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial98ft
Cable Length - Metric30m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Connect cables together
- Pre-terminated with standard connectors
- Suitable for internal or external use
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
98ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9