Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSUN1L
Order Code3377342
Product RangeDeb - Stokoderm Sun Protect 30 Cream
Also Known AsGTIN UPC EAN: 5010424014182
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €66.050 |
Price for:Each
Minimum: 1
Multiple: 1
€66.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSUN1L
Order Code3377342
Product RangeDeb - Stokoderm Sun Protect 30 Cream
Also Known AsGTIN UPC EAN: 5010424014182
Volume1l
Weight-
Product RangeDeb - Stokoderm Sun Protect 30 Cream
SVHCNo SVHC (23-Jan-2024)
Product Overview
Professional Perfume-free, water resistant 5 star rated factor 30 sunscreen for professional use to protect the skin against UVA, UVB and UVC exposure.Suitable for all skin types.
- Factor of 30 provides 30 times the skin’s normal protection against the sun’s UVB rays
- Non greasy after-feel, quickly and easily absorbed into the skin
- Versatile, can be used under clothing to minimise the risk of penetration of the sun’s rays through the fabric onto the skin
- Water resistant, withstands heavy perspiration or immersion in water; ideal for outdoor workers
- Fragrance-Free,helps reduce the risk of attracting insects
- Contains vitamin E to soothe and condition the skin
- 1 Litre
Notes
Note: Requires a dispenser
Technical Specifications
Volume
1l
Product Range
Deb - Stokoderm Sun Protect 30 Cream
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.085