Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoLTW1L
Order Code3378670
Product RangeDeb Skin Care by SC Johnson Professional
Also Known AsGTIN UPC EAN: 5010424025072
Technical Datasheet
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €11.990 |
Price for:Each
Minimum: 1
Multiple: 1
€11.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoLTW1L
Order Code3378670
Product RangeDeb Skin Care by SC Johnson Professional
Also Known AsGTIN UPC EAN: 5010424025072
Technical Datasheet
Volume1l
Weight-
Product RangeDeb Skin Care by SC Johnson Professional
SVHCNo SVHC (23-Jan-2024)
Product Overview
Light duty hand cleaner for regular use to remove general industrial soilings. Suitable for use in any industrial environment at the end of each work period or more frequently if required, to remove everyday industrial dirt and grime.
- Helps prevent skin dryness by increasing the amount of water in the surface layers of the skin, leaving hands feeling soft and supple
- Quickly creates a rich lather for fast and effective hand cleaning; ideal for regular, daily use
- Will rinse easily from the skin to leave no soapy residues on the hands or in sinks
- Dermatologist tested to be non-irritant
- 1 Litre
Technical Specifications
Volume
1l
Product Range
Deb Skin Care by SC Johnson Professional
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.091