Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €0.592 |
Price for:Each
Minimum: 200
Multiple: 200
€118.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1000-H
Order Code3104330
Product RangeSH1000 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length40mm
External Width8mm
Product RangeSH1000 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
40mm
Product Range
SH1000 Series
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
External Width
8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629