Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €1.820 |
Price for:Each
Minimum: 100
Multiple: 100
€182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3041BD
Order Code3271317
Product Range3041 Series
Shaft TypeThreaded Shaft
Shaft Diameter10mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleFinger Grip
Knob Diameter50mm
Product Range3041 Series
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
50mm
Shaft Diameter
10mm
Knob / Dial Style
Finger Grip
Product Range
3041 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020503