Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €2.060 |
250+ | €2.000 |
500+ | €1.950 |
1000+ | €1.760 |
Price for:Each
Minimum: 100
Multiple: 100
€206.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3022BE
Order Code2991640
Product Range3022 Series
Shaft TypeRound Shaft
Shaft Diameter4mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter22mm
Product Range3022 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
22mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4mm
Knob / Dial Style
Finger Grip
Product Range
3022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005416