Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €1.230 |
Price for:Each
Minimum: 100
Multiple: 100
€123.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2980-A
Order Code2728888
Product Range2980 Series
Shaft TypeThreaded Shaft
Shaft Diameter0.31"
Knob MaterialPP (Polypropylene)
Knob / Dial StyleFinger Grip
Knob Diameter2.25"
Product Range2980 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
2.25"
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
0.31"
Knob / Dial Style
Finger Grip
Product Range
2980 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773