Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
10+ | €2.190 |
25+ | €2.140 |
50+ | €2.100 |
100+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2715BJ
Order Code3271235
Product Range2715 Series
Shaft TypeThreaded Shaft
Shaft Diameter5mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound Knurled
Knob Diameter18mm
Product Range2715 Series
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
18mm
Shaft Diameter
5mm
Knob / Dial Style
Round Knurled
Product Range
2715 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499