Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1507-C
Order Code2728840
Product Range1507 Series
Shaft TypeD Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleBar Skirted with Indicator Line
Knob Diameter48.01mm
Product Range1507 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
48.01mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Bar Skirted with Indicator Line
Product Range
1507 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958