Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDASLIGHT
Manufacturer Part NoDVC4 GZM
Order Code3446676
Also Known AsGTIN UPC EAN: 3760044450250
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDASLIGHT
Manufacturer Part NoDVC4 GZM
Order Code3446676
Also Known AsGTIN UPC EAN: 3760044450250
Product Range-
SVHCTo Be Advised
Product Overview
The Daslight Virtual controller DVC Gold ZM is a mini USB-DMX interface with access to a total of 3072 DMX channels across XLR & ArtNet.
- Daslight 4 can be used with any DMX512 compatible lighting fixture
- Access to a library of over 15,000 fixture personalities (SSL2 files)
- Create your own using the Scan Library editor
- Map out lighting fixtures on the 2D view
- Show mode allows you to build a completely customized screen
- Easy Remote app is available for iPhone, iPad and Android smartphones and tablets which allows you to control Daslight over the same WiFi network
- 3 Configurable DMX universes via 3&5 pin XLR, (1536 channels)
- 3 DMX Universes sent via ArtNet (1536 channels)
- Micro SD card slot for expandable memory when running in standalone mode
- ArtNet available when you use your computer's RJ45 Ethernet connector
- Works with DVC3 and DVC4 software
- Delivered with a USB cable
- Compatible with Windows XP/VISTA/7/8/10, 32/64-bit
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227