
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.720 |
Product Information
Product Overview
MAKER-OBJECT is a simplifying object sensor for beginners. It is a tiny digital infrared (IR) proximity sensor designed for object/obstacle detection. The IR signal is modulated at 38kHz makes it immune to the ambient light. The Maker Object has NPN output with an internal pull-up resistor. Its output is low when the object is detected. The sensing range is adjustable via the small opening at the front of the sensor. This makes it easily accessible even though the sensor is mounted on the robot. Applications include sumo robot, obstacle avoidance robot, auto gate safety sensor, parking lot occupancy sensor, entrance sensor...etc.
- Reverse polarity protection
- Breadboard friendly
- Active low output
- NPN output with internal pull up
- VCC voltage: 4.5 to 5.5V
- Output voltage (NPN output with internal pull up): 0.8V max (object detected)
- Sensing distance (adjustable): 140cm white surface (A4 size), 60cm black surface (A4 size) maximum
Technical Specifications
Beginner's Simplifying Object Sensor
-
Cytron Sumo/Obstacle Avoidance Robots, Auto Gate Safety/Parking Lot Occupancy/Entrance Sensors
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
