Product Information
Product Overview
CYBLE-013030-00 is an 802.15.1 EZ-BLE WICED module that provides an evaluation board (CYBLE-013025-EVAL) that can be used to develop and test the performance of the Cypress EZ-BLE WICED Module. EZ-BLE WICED evaluation board is an Arduino-compatible baseboard, designed to work as stand-alone evaluation vehicles, or in conjunction with Arduino-compatible shields. EZ-BLE WICED evaluation board allows you to evaluate Cypress EZ-BLE module without having to design custom hardware to mount the Cypress EZ-BLE module. It supports peripheral functions (ADC and PWM), as well as serial communication (UART, SPI, I2C). It includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.2 in a 14.5 × 19.2 × 2.25mm package. It is fully qualified by Bluetooth SIG and is targeted at applications requiring cost-optimized Bluetooth LE wireless connectivity.
- Includes an onboard crystal oscillator, passive components, does not contain non-volatile memory
- Contains a two SPI peripherals (SPI1 and SPI2) and SPI2 supports both host and server configurations
- Can also interface to external flash on the host board
- 60KB SRAM memory, up to 14 GPIOs, temperature range: -30°C to +85°C
- 10-bit auxiliary ADC with nine analogue channels and four dedicated PWM blocks
- Programmable output power from -20dbm to +4dBm (steps of ±4dBm)
- Proven hardware design ready to use
- Cost optimized for applications without space constraints
- Bluetooth SIG qualified with QDID and Declaration ID
Technical Specifications
Bluetooth 4.1
2.3V
-94dBm
85°C
No SVHC (27-Jun-2018)
-
3.63V
-30°C
EZ-BLE WICED Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate