Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4127LQI-BL453
Order Code2908582
Also Known AsSP005646335, CY8C4127LQI-BL453
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4127LQI-BL453
Order Code2908582
Also Known AsSP005646335, CY8C4127LQI-BL453
Technical Datasheet
Data Rate1Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.482GHz
Receiving Current16.4mA
RF IC Case StyleQFN
No. of Pins56Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Transmitting Current15.6mA
Output Power (dBm)3dBm
Sensitivity dBm-89dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Data Rate
1Mbps
Frequency Min
2.4GHz
Receiving Current
16.4mA
No. of Pins
56Pins
Supply Voltage Max
5.5V
Output Power (dBm)
3dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.482GHz
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
15.6mA
Sensitivity dBm
-89dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability