Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4014PVI-422
Order Code2908580
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005645443, CY8C4014PVI-422
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
10+ | €1.460 |
25+ | €1.270 |
50+ | €1.260 |
100+ | €1.250 |
250+ | €1.240 |
500+ | €1.230 |
1000+ | €1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4014PVI-422
Order Code2908580
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005645443, CY8C4014PVI-422
Technical Datasheet
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's20I/O's
InterfacesI2C
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4000
Qualification-
Technical Specifications
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
SSOP
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4000
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
16MHz
No. of Pins
28Pins
No. of I/O's
20I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability