Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C24123A-24SXIT
Order Code2630721RL
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Also Known AsSP005638869, CY8C24123A-24SXIT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€5,530.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24123A-24SXIT
Order Code2630721RL
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Also Known AsSP005638869, CY8C24123A-24SXIT
Technical Datasheet
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution14Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C24x23A
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C24x23A Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
256Byte
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
M8C
Program Memory Size
4KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C24x23A
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY8C24123A-24SXIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001849
Product traceability