Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68023-56LTXC
Order Code2772858
Product RangeEZ-USB Family NX2LP Series Microcontrollers
Also Known AsSP005645201, CY7C68023-56LTXC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68023-56LTXC
Order Code2772858
Product RangeEZ-USB Family NX2LP Series Microcontrollers
Also Known AsSP005645201, CY7C68023-56LTXC
Technical Datasheet
Product RangeEZ-USB Family NX2LP Series Microcontrollers
Device Core-
Data Bus Width-
Operating Frequency Max24MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's24I/O's
InterfacesUSB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesNX2LP
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EZ-USB Family NX2LP Series Microcontrollers
Data Bus Width
-
Program Memory Size
-
IC Case / Package
QFN
Interfaces
USB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
NX2LP
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
24MHz
No. of Pins
56Pins
No. of I/O's
24I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability