Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVFB3225-101
Order Code4729751
Product RangeVFB3225 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
10+ | €0.484 |
100+ | €0.410 |
500+ | €0.363 |
1000+ | €0.340 |
2500+ | €0.314 |
5000+ | €0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVFB3225-101
Order Code4729751
Product RangeVFB3225 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeVFB3225 Series
Impedance5.1kohm
Inductor Case / Package-
Product Length4mm
Product Width2.5mm
Product Height2.6mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
150mA
Product Range
VFB3225 Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
5.1kohm
Product Length
4mm
Product Height
2.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078